See an Error?

293388-4

TE Connectivity / AMP
571-293388-4

293388-4

Mfr.:

Description:
Lighting Connectors PLUG MINI HVL HV-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:

48 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.664 $0.66
$0.577 $5.77
$0.449 $44.90
$0.384 $192.00
$0.319 $319.00
$0.292 $584.00
$0.274 $1,370.00
$0.254 $2,540.00
$0.241 $6,025.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
Connectors
Plug Connector
2 Position
-
-
-
NECTOR S
Bulk
Application: Wire to Board
Brand: TE Connectivity / AMP
Contact Type: Socket
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 125 V

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99