See an Error?

1-2834235-2

TE Connectivity / P&B
571-1-2834235-2

1-2834235-2

Mfr.:

Description:
Lighting Connectors 2P REC, IP67 VERT SMT CONN,NATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,499

Stock:

6,499 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6499 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 150)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$1.07 $10.70
$0.881 $88.10
Full Reel (Order in multiples of 150)
$0.881 $132.15
$0.765 $344.25
$0.63 $567.00
$0.573 $1,375.20
$0.554 $2,742.30
$0.517 $5,118.30
$0.497 $12,375.30
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Receptacle Connector
2 Position
SMD/SMT
5 A
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
SlimSeal
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Color: Natural
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Lighting Connectors
Factory Pack Quantity: 150
Subcategory: Power
Voltage Rating: 250 VAC
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 1.230 g

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SlimSeal Lighting Connectors

TE Connectivity's (TE) SlimSeal Lighting Connectors are a dustproof and waterproof IP67-rated connector system designed for harsh environment applications. These lighting connectors feature a compact design, robust press-to-release spring latch to prevent inadvertent un-mating, and pre-assembled seals to reduce assembly time. This wire-to-wire and wire-to-board connector system saves PCB space and is available in two and three-position configurations. TE's SlimSeal Lighting Connectors are ideal for outdoor lighting, parking garages, digital signage, public transport stations, kitchen appliances, and security applications.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.