See an Error?

2058943-1

TE Connectivity
571-2058943-1

2058943-1

Mfr.:

Description:
Lighting Connectors 2 POS MINI CT C/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,873

Stock:

4,873 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$2.35 $23.50
$1.96 $196.00
$1.85 $925.00
$1.77 $1,770.00
$1.73 $3,460.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
2 Position
SMD/SMT
Tin
Copper Alloy
Nylon
Bulk
Application: Through Board
Brand: TE Connectivity
Features: Includes 158.8 mm attached cable
Flammability Rating: UL 94 V-0
Product Type: Lighting Connectors
Factory Pack Quantity: 2000
Subcategory: Power
Unit Weight: 1.057 g
CNHTS:
8544421900
CAHTS:
8544420000
USHTS:
8544429090
JPHTS:
3926900294
TARIC:
8544429090
ECCN:
EAR99

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.

Inverted SMT Thru Board Connectors for Mini CT

TE Connectivity's Inverted SMT Thru-Board Connectors bring power from the underside of an FR4 or aluminum-clad pc board, eliminating issues of dressing wires on the top side of LED boards. The 2-position through 6-position connector utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard TE Connectivity Mini CT connectors. The inverted design allows simpler assembly and installation of solid-state LED lighting in architectural, residential and commercial applications. TE's Mini CT connector is rated for 3A per contact, on 24AWG wire.

Image Description
ISSI IS42S16400J-7TLI
64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT
STMicroelectronics TS861ILT
Single Rail-to-Rail
TE Connectivity 7-188275-4
FOB 4 POS TOP ENTRY SMT
Nexperia BSS84AK,215
BSS84AK/SOT23/TO-236AB
TE Connectivity 292228-2
1.5 MINI CT SGL H
TE Connectivity 292207-2
2P DIP HDR VT MINI NAT 1.5mm
Texas Instruments TPD4E1U06DCKR
Quad CH Hi Spd ESD Protect Device
Bourns SF-1206S200-2
2A Slow Blow 1206 SinglFuse
YAGEO RC0402FR-0727RL
27 Ohms 62.5mW 0402 1%
Panasonic ERJ-6BQFR30V
.3 OHM 1% 1/3W