SH48R125

Teledyne Relays
881-SH48R125

SH48R125

Mfr.:

Description:
Solid State Relays - Industrial Mount 125A 24-510VAC Load 3-5-32VDC Random

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

41 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$391.57 $391.57
$365.42 $3,654.20
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS: N
Solid State Relays
Controller
Panel Mount
125 A
24 VAC to 510 VAC
1 Form A (SPST-NO)
3.5 VDC to 32 VDC
10 mA to 13 mA
- 40 C
+ 80 C
IP20
SH
59.4 mm
45 mm
30 mm
Brand: Teledyne Relays
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 127.330 g

CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS