ST24D25

Teledyne Relays
881-ST24D25

ST24D25

Mfr.:

Description:
Solid State Relays - Industrial Mount 25A 240VAC Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

36
Expected 26-Feb-24

Factory Lead Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$173.36 $173.36
$162.45 $1,624.50
$152.77 $3,819.25
$146.85 $5,286.60
$137.05 $14,801.40
252 Quote
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS: N
Solid State Relays
Indicator
Panel Mount
25 A
12 VAC to 280 VAC
1 Form A (SPST-NO)
4 VDC to 30 VDC
3 mA to 30 mA
- 40 C
+ 100 C
-
ST
58.2 mm
44.5 mm
27 mm
Tray
Brand: Teledyne Relays
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Screw
Unit Weight: 122.620 g

CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99
Image Description
STMicroelectronics M48Z08-100PC1
NVRAM 64K (8Kx8) 100ns
Vishay H11A1
Transistor Output Optocouplers Phototransistor Out
Molex 39-03-9042
Headers & Wire Housings New Mini Fit Crimp Rec Hsg 4Ckt
Vishay IRFBG30PBF
MOSFET 1000V N-CH HEXFET
Texas Instruments LM331N/NOPB
Voltage to Frequency & Frequency to Voltage PREC VLTG-TO-FREQ CONVERTER
ebm-papst 4650N-465
AC Fans AC Tubeaxial Fan, 119x119x38mm, 230VAC, 106CFM
Vishay VR37000003305JA100
Metal Film Resistors - Through Hole .5w 33Mohms 5%
Kobiconn 164-9006-E
Headers & Wire Housings IDC SOCKET 10 PIN W/STRAIN RELIEF

FEATURED PRODUCTS
TELEDYNE RELAYS