XUB2BKSNM12T

Telemecanique
996-XUB2BKSNM12T

XUB2BKSNM12T

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor 18mm Emitter XUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$77.21 $77.21
$74.02 $740.20
$71.43 $1,785.75
$69.29 $3,464.50
$67.44 $6,744.00
$65.43 $16,357.50
500 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Through Beam
15 m
LED (Green)
M12 Connector
- 25 C
+ 55 C
Body Style: Cylindrical
Brand: Telemecanique
Features: Photoelectric retroreflect sensor
Length: 60 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Unit Weight: 50 g

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC