XUB4ANANM12

Telemecanique
996-XUB4ANANM12

XUB4ANANM12

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$165.68 $165.68
$161.77 $4,044.25
$157.17 $7,858.50
$153.54 $15,354.00
250 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Diffuse Reflective
M12 Connector
NPN
- 25 C
+ 55 C
Body Style: Cylindrical
Brand: Telemecanique
Length: 60 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC