XUB9BNBNM12

Telemecanique
996-XUB9BNBNM12

XUB9BNBNM12

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$238.12 $238.12
$224.03 $2,240.30
$218.85 $5,471.25
$213.16 $10,658.00
100 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Reflective, Polarized
3 m
LED (Yellow)
M12 Connector
NPN
- 25 C
+ 55 C
Body Style: Cylindrical
Brand: Telemecanique
Features: Photoelectric retroreflect sensor
Length: 62 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC