XUK1ARCNL2

Telemecanique
996-XUK1ARCNL2

XUK1ARCNL2

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 AC/DC XUK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6
Can Dispatch Immediately

On Order:

6
Expected 28-Nov-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$191.37 $191.37
$159.46 $1,594.60
$154.14 $3,853.50
$148.83 $14,883.00
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Retroreflective
Cable
Relay
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 18 mm
Length: 50 mm
Operating Supply Voltage: 20 V to 240 V
Product Type: Photoelectric Sensors
Series: XUK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Unit Weight: 188 g

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Hirose Electric HT801/DF11-2428S(A)
Crimpers / Crimping Tools TOOL HAND CRIMPER 24 RIMPER 24-28AWG SID
Harwin M50-3900542
Headers & Wire Housings 5+5 DIL PIN HDR HORIZ Au/Sn
ODU S21K0C-PD8MCD0-550S
Circular Push Pull Connectors
Bel Power Solutions RQB-100Y12
Isolated DC/DC Converters - Through Hole DC-DC,14-160V Input, 12V/8.33A Output 100W
Nexperia IP4220CZ6,125
ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74
TDK C1005X7R1C104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
Coilcraft XAL1510-472MED
Power Inductors - SMD 4.7uH Shld 20% 29A 3.8mOhms AECQ2
Allegro MicroSystems ACS758ECB-200B-PSS-T
Board Mount Current Sensors For New Designs Use ACS772/3
Allegro MicroSystems ACS781KLRTR-150U-T
Board Mount Current Sensors For New Designs Use ACS72981
Omron G2R-1A-E DC36
General Purpose Relays Power PCB Relay

FEATURED PRODUCTS
SCHNEIDER ELECTRIC