XUK5ANANL2

Telemecanique
996-XUK5ANANL2

XUK5ANANL2

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 NPN XUK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$248.20 $248.20
$243.96 $12,198.00
100 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Diffuse Reflective
Cable
NPN
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 18 mm
Length: 50 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC