XUX1ANBNT16

Telemecanique
996-XUX1ANBNT16

XUX1ANBNT16

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT NPN XUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$262.47 $262.47
$242.90 $2,429.00
$228.31 $5,707.75
$220.17 $11,008.50
100 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Retroreflective
Cable Gland
NPN
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 87.5 mm
Length: 127 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUX
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC