P0185

Terasic Technologies
993-P0185

P0185

Mfr.:

Description:
Display Development Tools LT24 Touch Panel Daughter Card

In Stock: 9

Stock:

9 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$101.09 $101.09
Product Attribute Attribute Value
Terasic
Product Category: Display Development Tools
RoHS:  Details
Development Boards
LT24 kit LT24
GPIO
Brand: Terasic Technologies
For Use With: DE0-Nano, DE2-115
Product Type: Display Development Tools
Series: LT24
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g

CNHTS:
8543709990
USHTS:
8524911000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Image Description
STMicroelectronics NUCLEO-WL55JC1
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Terasic FXX-3114-SHT
WiFi Modules - 802.11 USB WiFi Dongle
Terasic P0082
Programmable Logic IC Development Tools DE0-NANO (4CE22F) CYCLONE FPGA DEV KIT
Keysight N2841A
Test Probes Passive probe - 150 MHz 10:1
Texas Instruments LP38500SD-ADJ/NOPB
LDO Voltage Regulators 1.5A FlexCap LDO Family In LLP
Texas Instruments LP5900SD-2.5/NOPB
LDO Voltage Regulators Low-Noise 100Ma LDO
Terasic P0447
Camera Development Tools 8 Mega Pixel Digital Camera Package with GPIO interface
CUI Inc. SWM12-5-EV-P5
Wall Mount AC Adapters 12W 5V 2.4A EU Vert 2.1plug
Digilent 410-372
Interface Development Tools FMC PCam Adapter Product Kit
Terasic P0024
Daughter Cards & OEM Boards GPIO-HSTC CARD (FEMALE)

FEATURED PRODUCTS
TERASIC