OPT3006EVM

Texas Instruments
595-OPT3006EVM

OPT3006EVM

Mfr.:

Description:
Optical Sensor Development Tools Digital Ambient Light Sensor (ALS) With High-Precision Human-Eye Response Evaluation Module

In Stock: 7

Stock:

7 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$105.58 $105.58
$105.56 $527.80
Product Attribute Attribute Value
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: N
Evaluation Modules
Ambient Light Sensor
OPT3006
3.3 V
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Optical Sensor Development Tools
Series: OPT3006
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21.032 mg

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

OPT3006EVM Evaluation Module (EVM)

Texas Instruments OPT3006EVM Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3006 under various conditions. The OPT3006 is an ambient light sensor (ALS) with a digital output integrated circuit. The evaluation module consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3006 test board, a rigid PCB with a Flex-PCB mounted, which contains the Texas Instruments OPT3006.

Image Description
Sensirion SEK-SVM4x
Multiple Function Sensor Development Tools Evaluation Kit for SGP40/41 Gas Sensor
DFRobot SEN0428
Temperature Sensor Development Tools Fermion: SHT40 Temperature & Humidity Sensor (Breakout)
TE Connectivity 2305987-1
Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD A
STMicroelectronics ST730M33R
LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current
Texas Instruments OPT4001YMNEVM
Optical Sensor Development Tools OPT4001 evaluation module for high-speed, high-precision, digital ambient light sensor (ALS)
Renesas Electronics US082-ZMOD4510EVZ
Multiple Function Sensor Development Tools PMOD Daughter Card f or ZMOD4510 outdoor
KYOCERA AVX AEH0608101M016R
Aluminium Electrolytic Capacitors - SMD 16V 100uF 0608 20%
Texas Instruments OPT3001DNPR
Ambient Light Sensors Ambient Light Sensor -USON -40 to 85
Texas Instruments OPT3006YMFR
Ambient Light Sensors Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85
Littelfuse SL1411A230A
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2T A230V AXIAL GP Delta