TLP184(TPR,SE

Toshiba
757-TLP184TPRSE

TLP184(TPR,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,734
Expected 26-Feb-24
34,800
18,000
Expected 11-Mar-24
16,800
Expected 18-Mar-24

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.531 $5.31
$0.353 $35.30
$0.272 $272.00
Full Reel (Order in multiples of 3000)
$0.245 $735.00
$0.212 $1,908.00
$0.211 $5,064.00
$0.206 $9,270.00
99,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.83
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
100 mW
- 55 C
+ 110 C
TLP184
Reel
Cut Tape
Brand: Toshiba
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Texas Instruments OPA2182IDR
Operational Amplifiers - Op Amps Industry s lowest offset drift (0.012 uV/ C, max), 5.7 nV/rtHz, MUX-friendly 36V op amp 8-SOIC -40 to 125
CUI Devices PR16-24V-540-2C
General Purpose Relays 29 x 12.6 x 20.8 mm, 24 V, 5 A, DPDT (2 Form C), Power Relay
STMicroelectronics LM258ADT
Operational Amplifiers - Op Amps Dual Low Power
YAGEO RC1206JR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 250 mW 1206 5%
Nexperia 74HC4067PW,118
Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24
Murata BLM18PG471SN1D
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below
Diodes Incorporated SMAZ12-13-F
Zener Diodes 12V 1W
Bel 0ZCM0002FF2G
Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 20mA 60V
YAGEO RC1206FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Preci-dip 350-10-120-00-006101
Headers & Wire Housings