TLP185(GB,E)

Toshiba
757-TLP185GBE

TLP185(GB,E)

Mfr.:

Description:
Transistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

40 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 125   Multiples: 125

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.267 $33.38
$0.211 $211.00

Similar Product

Toshiba TLP185(GB,SE
Toshiba
Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
100 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 110 C
TLP185
Tube
Brand: Toshiba
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Image Description
Microchip LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX INDTEMP