TLP267J(TPR,E

Toshiba
757-TLP267JTPRE

TLP267J(TPR,E

Mfr.:

Description:
Triac & SCR Output Optocouplers Photocoupler Phototriac Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,738

Stock:

19,738
Can Dispatch Immediately

On Order:

21,000
Expected 27-Nov-23
30,000
Expected 11-Dec-23

Factory Lead Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$0.995 $9.95
$0.664 $66.40
$0.659 $329.50
$0.617 $617.00
Full Reel (Order in multiples of 3000)
$0.616 $1,848.00
$0.595 $3,570.00
$0.577 $5,193.00
$0.467 $11,208.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.59
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SO-6-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
6 mA
1.27 V
200 mW
600 V
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Maximum Trigger Current: 3 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 70 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP267J & TLP268J Photo Triac Output Photocouplers

Toshiba TLP26xJ High Voltage Isolation & Low Trigger Current Triac Photocouplers feature 3mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP267J consists of a non-zero crossing functionary (NZC) and the TLP268J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP267J and TLP268J are designed for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.

Image Description
Nexperia BZT52H-A3V0-QX
Zener Diodes BZT52H-A3V0-Q/SOD123F/SOD2
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
Johanson 302R29W102KV3E-****-SC
Safety Capacitors 250VAC 1000pF 10% X7R
ECS ECS-80-12-33-JGN-TR
Crystals 8MHz 1.6-3.6V 30PPM -40C +85C
Vishay MMB02070C5609FB200
MELF Resistors 1W 56ohms 1% 0207 MELF 300V 50ppm
Microchip MCP1321T-20LI/OT
Supervisory Circuits Active low Open-drain + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V)
Microchip MCP1321T-29ME/OT
Supervisory Circuits ACTIVE LO/HI O-D P-P WDI
KEMET F861BG224K310A
Safety Capacitors 630V 0.22uF 10% LS=15mm
Texas Instruments TRS202EID
RS-232 Interface IC 5-V Dual RS-232 Line Driver/Receiver