TLP293-4(LGB,E

Toshiba
757-TLP293-4LGBE

TLP293-4(LGB,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

19,758
Expected 16-Jan-24

Factory Lead Time:

77
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$1.65 $16.50
$1.21 $121.00
$1.11 $555.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Tube
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP293/-4 InGaAs & Phototransistor Photocouplers

Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers offer 80V min. collector-emitter voltage, 50% min. current transfer ratio, 100% min. rank GB, and 3750VRMS isolation voltage. They have an operating temperature range of -55°C to +125°C. The TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in an SO4 package. The TLP293-4 consists of phototransistors optically coupled to infrared emitting diodes in an SO16 package. Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers are designed for use in switching power supplies, programmable logic controllers (PLCs), and I/O interface boards.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Microchip DSPIC33EP512MU810-E/PF
100P 512KB Flsh 52KB RAM 60MHz USB