TLP293-4(V4GBTRE

Toshiba
757-TLP293-4V4GBTRE

TLP293-4(V4GBTRE

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 781

Stock:

781
Can Dispatch Immediately

On Order:

9,543
Expected 25-Dec-23
20,000
Expected 22-Jan-24

Factory Lead Time:

96
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.58 $2.58
$1.64 $16.40
$1.21 $121.00
$1.11 $555.00
$0.915 $915.00
Full Reel (Order in multiples of 2000)
$0.87 $1,740.00
$0.851 $3,404.00
$0.831 $8,310.00
24,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.66
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 190 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Analog Devices Inc. MAX33073EASA+
Dual voltage RS-485, +/-70V FP, +/-40V CMR, +/-40kV ESD HBM, 20Mbps, polarity pin
Rubycon 35RXA2200MEFC18X20
35VDC 2200uF 20% AEC-Q200
Kingbright APT1608SEC/J3-AMT
1.6x0.8mm Red
Vishay RCA12061K00JNEA
1K OHM 5%
Murata MGN1S0508MC-R7
1W SM 5-8V GAN
Wurth Elektronik 870585875005
WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C
RECOM R05CTE05S-CT
1W 4.5-5.5Vin 5.0Vout 200mA
Vishay CRCW04021K00FKEDC
1/16watt 1Kohms 1% Commercial Use
Analog Devices Inc. ADUM3190ARQZ
2.5kV High Stability Isolated Error Amp
Panasonic ERJ-2GEJ510X
0402 51ohms 5% AEC-Q200