TLP385(D4-GRL,E

Toshiba
757-TLP385D4GRLE

TLP385(D4-GRL,E

Mfr.:

Description:
Transistor Output Optocouplers GaAs Infrared and Photo-Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 16-Oct-23

Factory Lead Time:

80
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.875 $0.88
$0.575 $5.75
$0.381 $38.10
$0.266 $266.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Phototransistor
100 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 110 C
Tube
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 128 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Mini-Circuits KAT-6+
MMIC ATTENUATOR 6 DB
STMicroelectronics STM8S003F3P6
8-bit MCU Value Line 16 MHz 8kb FL 128EE
TE Connectivity 344108-1
36 WAY HEADER WIRE TO BD.FOR E
Microchip MCP23S08T-E/SO
In/Out SPI int
Omron G5V-2-DC24
ThruHole Sealed DPDT 24VDC 500mW
CUI Devices CEP-1153
Buzzers
STMicroelectronics SRK2001A
Adaptive synchronous rectification controller for LLC resonant converter
Texas Instruments TLVH432BQDBZT
Lo-Vtg Adj Precision Shunt Regulator
Lite-On LTV-356T
Optocoupler Phototrans
Lumex SSL-LX3054YD
Yellow 585nm 30mcd 20mA