TLP385(D4GH-TL,E

Toshiba
757-TLP385D4GHTLE

TLP385(D4GH-TL,E

Mfr.:

Description:
Transistor Output Optocouplers GaAs Infrared and Photo-Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

48 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.875 $0.88
$0.575 $5.75
$0.381 $38.10
$0.295 $295.00
Full Reel (Order in multiples of 3000)
$0.264 $792.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
10 mA
1.25 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 50 % to 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 128 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.