TLP5754(E

Toshiba
757-TLP5754E

TLP5754(E

Mfr.:

Description:
Optically Isolated Gate Drivers Optocoupler IGBT 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

125
Expected 20-Nov-23

Factory Lead Time:

94
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.55 $35.50
$2.85 $285.00
$2.33 $1,165.00
$1.93 $1,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.26
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
TLP5754
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
450 mW
150 ns
15 ns
8 ns
Tube
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.