TLP5754(TP,E

Toshiba
757-TLP5754TPE

TLP5754(TP,E

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,775

Stock:

8,775 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.05 $30.50
$2.35 $235.00
$2.12 $1,060.00
$1.96 $1,960.00
Full Reel (Order in multiples of 1500)
$1.85 $2,775.00
$1.73 $5,190.00
$1.70 $15,300.00
Product Attribute Attribute Value
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
TLP5754
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
450 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.

Image Description
Texas Instruments TLV3601DCKR
KEMET C1206X102JARACTU
250V 1000pF X7R 1206 5% Flex Term
Texas Instruments OPA210IDBVR
2.2-nV/vHz, low-power, 36-V operational amplifier
TDK CNA6P1X7R1E226M250AE
1210,,25VDC 22uF 20% X7R AEC-Q200
TE Connectivity 2-1416010-7
RE034024
Bourns 1.5SMBJ12CA-H
DIO TVS VRWM 12V 1500W BIDIR SMB 7" REEL
Analog Devices Inc. ADM2485BRWZ-REEL7
Isolator RS-485 Transceiver I.C.
Toshiba TLP5754(D4-TP,E
Photocoupler, Photo IC Output
ROHM Semiconductor 2SA2071P5T100Q
PNP -3A Ic -60V Vceo MPT3