TLP5774(TP,E

Toshiba
757-TLP5774TPE

TLP5774(TP,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler 10V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,778

Stock:

7,778 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.27 $22.70
$1.96 $196.00
$1.81 $905.00
$1.75 $1,750.00
Full Reel (Order in multiples of 1500)
$1.53 $2,295.00
$1.44 $4,320.00
$1.41 $12,690.00
Product Attribute Attribute Value
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
TLP577x
SMD/SMT
SOIC-6
1 Channel
1.65 V
5 V
8 mA
5000 Vrms
- 40 C
+ 110 C
20 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 200 mg
CNHTS:
8541490000
CAHTS:
8542390000
USHTS:
8542390001
KRHTS:
8541409029
TARIC:
8541409090
MXHTS:
8542399999
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
TDK B82559A5602A033
Power Inductors - SMD 6.0uH 12% 1.2mOhm ERU33 AEC-Q200
Texas Instruments LM5012QDDARQ1
Switching Voltage Regulators Automotive, 6-V to 100-V input, 2.5-A non-synchronous buck DC/DC converter
Texas Instruments LM5168FDDAR
Switching Voltage Regulators 6-V to 120-V wide VIN, 300-mA DC-DC converter with fly-buck capability
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Toshiba TLP5772H(TP,E
Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS
Toshiba TLP3910(D4-TP,E
Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE
Renesas Electronics HIP4082IBZ
Gate Drivers 80V H BRDG FET DRVR
TE Connectivity 1-967280-1
Automotive Connectors MESSERLEISTE MIX42P
TDK C2012X5R1V106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 10uF X5R 10% T: 1.25mm
TDK C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R 0.8mm