TORX1355(V,F)

Toshiba
757-TORX1355VF

TORX1355(V,F)

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers GP Optical Module 10Mb 4.75V-5.25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:

76 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$24.49 $24.49
$18.50 $185.00
$18.48 $924.00
$15.44 $1,544.00
$15.31 $3,062.00
$14.18 $7,090.00
$13.38 $13,380.00
2,500 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receiver Modules
-
10 MBd
Plastic Optical Fiber (POF)
-
-
-
4.75 V to 5.25 V
- 40 C
+ 85 C
Industrial
F05
10 m
TORX1355
Bulk
Brand: Toshiba
Mounting Style: Through Hole
Package/Case: -
Peak Wavelength: -
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: TOSLINK
Unit Weight: 2.400 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
TARIC:
8517699000
ECCN:
5A991
Image Description
Vishay SI2369DS-T1-BE3
MOSFET P-CHANNEL 30-V (D-S)
Wurth Elektronik 830029914
Crystals WE-XTAL 8.0MHz 50ppm 13.4 x 4.9mm
Vicor 40518
Heat Sinks BOM ASSY 3623 DUAL HEATSINK 11
Diodes Incorporated BAT54S-7-F
Schottky Diodes & Rectifiers 30V 350mW
Wurth Elektronik 74438336010
Power Inductors - SMD WE-MAPI 1uH 4A DCR=32mOhms AEC-Q200
Nexperia BSS138P,215
MOSFET BSS138P/SOT23/TO-236AB
Anderson Power Products 1327-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED - BULK
Semtech RCLAMP0524PATCT
ESD Suppressors / TVS Diodes RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8
Anderson Power Products 1327G6
Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK
Toshiba TOTX1350(V,F)
Fibre Optic Transmitters, Receivers, Transceivers TOSLINK General Purpose Modules

FEATURED PRODUCTS
TOSHIBA