See an Error?

TLD1040-36-C0700

Triad Magnetics
553-TLD1040-36-C0700

TLD1040-36-C0700

Mfr.:

Description:
LED Power Supplies Input: 90-300 VAC @ 47/63 Hz; Output: .700 Amp @ 18-36 VDC, 40W. Safety Approvals: cUR, RU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:

13 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$79.20 $79.20
$76.93 $384.65
$73.55 $735.50
$72.41 $1,810.25
$67.88 $3,054.60
$61.72 $5,554.80
$60.90 $16,443.00
540 Quote
Product Attribute Attribute Value
Triad Magnetics
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
18 VDC to 36 VDC
25 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
95 mm
70 mm
32 mm
Industrial
-
TLM1040
IP66
Brand: Triad Magnetics
Product Type: LED Power Supplies
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Unit Weight: 219.705 g

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Image Description
Carling Technologies CMB-153-11C3N-B-A
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Carling Technologies CMB-203-11C3N-B-A
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Keystone Electronics 5035
Test Clips ALLIGATOR SM BLK
Keystone Electronics 5034
Test Clips ALLIGATOR SM RED

FEATURED PRODUCTS
TRIAD MAGNETICS