1030D1

VCC
607-1030D1

1030D1

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:

343
Can Dispatch Immediately

On Order:

500
Expected 09-Nov-23

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.94 $10.94
$7.74 $77.40
$6.32 $632.00
$5.33 $2,665.00
$4.68 $4,680.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Red
1/2 in
1031D
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.13 in
Lens Shape: Dome
Lens Transparency: Diffused
Life: 25000 Hour
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 5.044 g

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
Schurter 0034.3120
FST 5X20 250V 2A
VCC 1030D4
WHITE DIFFUSED 1/2" MOUNTING HOLE
Carling Technologies 2FA53-73
1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Carling Technologies 2GK50-73
2-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Vishay PR02000204703JR500
2watts 470Kohms 5%
Neutrik NMJ2HC-S
MON JACK CHRM NOSE
VCC 1032D5
GREEN DIFFUSED 1/2" MOUNTING HOLE
Harwin R30-1011002
M3 x 10mm HEX SPACER BRASS 5.5mm A/F
Nichicon UVZ2W220MHD
450volts 22uF 16x25 20% 7.5LS
onsemi UF4007
1000V 1a Rectifier Glass Passivated