1030QDX4

606-1030QDX4

1030QDX4

Mfr.:
VCC

Description:
Panel Mount Indicator Lamps NEON PMI W/TERM BLK BEZEL

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:

149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$3.89 $38.90
$3.76 $188.00
$3.19 $319.00
$3.08 $1,540.00
$2.82 $2,820.00
$2.71 $6,775.00
$2.66 $13,300.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Quick Connect
105 VAC to 125 VAC
White
1/2 in
1030QD
Bulk
Brand: VCC
Length: 0.91 in
Lens Shape: Dome
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 4.187 g

CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
TE Connectivity 305183
EXTRACTION TOOL
Bourns 3296W-1-203LF
3/8" 20Kohms Sealed Vertical Adjust
Neutrik NC3MXX
3P MALE CABLE CONN NICKEL HOUSING
Texas Instruments RC4580QDRQ1
Dual Audio Op Amp
Bourns 3296W-1-100ALF
3/8IN 10 OHMS Sealed Vertical Adjust
3M 72F-187-20-NL
72F-187-20-NL
Bourns 3296W-1-202LF
3/8" 2Kohms Sealed Vertical Adjust
Littelfuse V150LA20BP
150V 1600pF
TE Connectivity FLTWC0311-20-9
20 AWG WHITE Price Per Foot
Alps Alpine RK12L1230C1M
20 KOhms 20%