1090D5-28V

VCC
606-1090D5-28V

1090D5-28V

Mfr.:

Description:
Panel Mount Indicator Lamps INCND PMI W/WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:

71 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.02 $13.02
$9.46 $94.60
$9.04 $452.00
$7.81 $781.00
$7.50 $1,500.00
$6.79 $3,395.00
$6.30 $6,300.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
40 mA
28 V
Green
1/2 in
Bulk
Brand: VCC
Current Rating: 40 mA
Filament Type: C-2F
Lamp Size: T-1 3/4
Length: 23.11 mm
Life: 7000 Hour
Mounting Style: Panel Mount
MSCP: 0.3 MSCP
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 28 V
Unit Weight: 50.585 g

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Image Description
Phoenix Contact 1688094
D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT
TE Connectivity 350764-4
Pin & Socket Connectors 12 POS STD TAIL SOC
TT Electronics 6187R1KL1.0LF
Potentiometers 1W 1K Ohms 10% SINGLE TURN
VCC 1090D5-12V
Panel Mount Indicator Lamps GREEN 1/2" MOUNTING HOLE
VCC 1090D3-28V
Panel Mount Indicator Lamps INCND PMI W/WIRE