1091M5-12V

VCC
607-1091M5-12V

1091M5-12V

Mfr.:

Description:
LED Panel Mount Indicators GREEN DIFFUSED 1/2" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:

247 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.25 $13.25
$10.30 $103.00
$9.82 $491.00
$8.67 $867.00
$7.58 $1,516.00
$6.74 $3,370.00
$6.33 $6,330.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Wire
Green, Diffused
5 mm
31 mA
12 V
Dome
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541402000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Phoenix Contact 0710219
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Feed Through Header
NKK Switches CWSB11AA1F
Rocker Switches SPST ON-NONE-OFF
NorComp 172-E25-113R021
D-Sub Standard Connectors 25P MALE DIP SOLDER .250" NUTS B/S
Phoenix Contact 0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5.08mm ORDER QTY 2 PER HDR
Phoenix Contact 0710196
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Feed Through Header
VCC 1091M1-12V
LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE
VCC 1091M7-12V
LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MOUNTING HOLE
Phoenix Contact 0710222
Pluggable Terminal Blocks 7 Pos 5.08mm pitch Feed Through Header
Ohmite HS15 1R J
Wirewound Resistors - Chassis Mount 15W 1 Ohm 5%
Vishay RE75G28R0C02
Wirewound Resistors - Chassis Mount 30watts 28ohms 1% Inductive