1092A5-125VAC

VCC
593-1092A5125VAC

1092A5-125VAC

Mfr.:

Description:
LED Panel Mount Indicators PMI .5in. LED 125V Wire Hi-Dome Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:

400 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$7.95 $7.95
$5.90 $59.00
$5.41 $270.50
$4.97 $497.00
$4.70 $940.00
$4.46 $2,230.00
$3.92 $3,920.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm to 12.83 mm
Snap-In
Wire
Diffused
-
25 mA
125 V
-
12 cd
Dome
Bulk
Brand: VCC
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -

CAHTS:
8531909090
USHTS:
8531907500
TARIC:
8531900000
ECCN:
EAR99

1092 125V LED Panel Mount Indicators

VCC 1092 Series 125V LED Panel Mount Indicators offer low energy consumption, fast on/off cycling, low heat generation, and a long operating life of more than 100,000 hours. They provide superior daytime visibility and achieve full brightness in microseconds. These LEDs feature a front panel snap­in mounting design, allowing for quick and easy installation. Available in four different lens styles, including hi hat, hi dome, semi dome, and small dome, the 1092 Series meets a wide range of application requirements. Offered in red, green, and amber colors, the 125VC LED indicators are designed with wire leads (4.4”/4.8”) or tab terminal (0.187” x .020”). They are cULus Compliant.

Image Description
CUI Devices CFM-8025BG-240-396
DC Fans dc axial fan, 80 mm square, 25 mm, 24 Vdc, ball, 4000 RPM, 41.40 CFM
Cincon TRH160A280-11E13 VI
Desktop AC Adapters 160W 28V 5.7A 2.1mm straight
Littelfuse 01500322H
Fuse Holder ACS INLINE FUSE HOLDER
TE Connectivity 5205208-1
D-Sub Standard Connectors 25P PLUG ZINC
Switchcraft L722A
DC Power Connectors PWR JCK LNG BSHG
Eaton BK/AGC-1-R
Cartridge Fuses SMALL DIM. FUSE
VCC SN0461-C
LED Mounting Hardware Indicator Speed Nut Rust Prevent Coating
VCC 1092A1-125VAC
LED Panel Mount Indicators PMI .5in. LED 125V Wire Hi-Dome Red
VCC 1092A5-28V
LED Panel Mount Indicators PMI GRN HI-DOME 28V W/WIRES