2150A2

VCC
607-2150A2

2150A2

Mfr.:

Description:
Panel Mount Indicator Lamps CLEAR DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:

113 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$10.30 $10.30
$7.29 $72.90
$6.59 $329.50
$6.09 $609.00
$5.33 $1,066.00
$4.94 $2,470.00
$4.42 $4,420.00
$4.41 $11,025.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Clear
5/16 in
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.31 in
Lens Shape: Rectangular
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 13.057 g
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
IDEC RH2V2-UAC110-120V
General Purpose Relays Relay PCB DPDT 10A 120VAC
Mikroe MIKROE-4144
Multiple Function Sensor Development Tools Genicom Co., Ltd., Microchip TechnologyGUVC-T21GH
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Microchip MCP3221A0T-E/OT
Analog to Digital Converters - ADC 12-bit ADC I2C Single Channel
TE Connectivity 5205208-1
D-Sub Standard Connectors 25P PLUG ZINC
KEMET C987U103MYVDCA7317
Safety Capacitors 400/250V .01uF Y5V 20% LS=7.5mm
VCC 2150A3
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE
VCC 1030D4
Panel Mount Indicator Lamps WHITE DIFFUSED 1/2" MOUNTING HOLE
NKK Switches S332
Toggle Switches DPDT ON-NONE-ON MED/HI CAP
VCC 2150A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE