31-2114T

VCC
593-31-2114T

31-2114T

Mfr.:

Description:
Panel Mount Indicator Lamps Blue Neon 125V 1/3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:

37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$12.70 $12.70
$9.22 $92.20
$8.68 $434.00
$7.37 $737.00
$7.26 $1,452.00
$6.66 $3,330.00
$6.29 $6,290.00
$6.14 $15,350.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
31T
Bulk
Brand: VCC
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
USHTS:
8539399000
ECCN:
EAR99

31 Snap-Fit Rectangular Indicator Lights

VCC 31 Snap-Fit Rectangular Indicator Lights are rectangular indicator lights that quickly snap into a 1.281" x 0.395" (32.54mm x 10.03mm) mounting hole. This series of rectangular indicators feature various lens colors (red, green, amber, blue, white, and clear) and voltage options (6V, 14V, 28V, 125V, and 250V). These VCC 31 Snap-Fit Rectangular Indicator Lights are available with your choice of either neon or incandescent indicator lights. Numerous custom options are also available on request.

Image Description
Analog Devices Inc. DS1220AB-150IND+
NVRAM 16k Nonvolatile SRAM
VCC 31-2111T
Panel Mount Indicator Lamps Red Neon 125V 1/3W
VCC 31-2117T
Panel Mount Indicator Lamps Clear Neon 125V 1/3W
VCC 31-2113T
Panel Mount Indicator Lamps Amber Neon 125V 1/3 W