31-2115T

VCC
593-31-2115T

31-2115T

Mfr.:

Description:
Panel Mount Indicator Lamps White Neon 125V 1/3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.66 $3,330.00
$6.29 $6,290.00
$6.14 $15,350.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
31T
Bulk
Brand: VCC
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 46.050 g
CAHTS:
8531909090
USHTS:
8539399000
TARIC:
8531900000
ECCN:
EAR99

31 Snap-Fit Rectangular Indicator Lights

VCC 31 Snap-Fit Rectangular Indicator Lights are rectangular indicator lights that quickly snap into a 1.281" x 0.395" (32.54mm x 10.03mm) mounting hole. This series of rectangular indicators feature various lens colors (red, green, amber, blue, white, and clear) and voltage options (6V, 14V, 28V, 125V, and 250V). These VCC 31 Snap-Fit Rectangular Indicator Lights are available with your choice of either neon or incandescent indicator lights. Numerous custom options are also available on request.