36EN-2312

VCC
593-36EN-2312

36EN-2312

Mfr.:

Description:
Panel Mount Indicator Lamps Round PMI 5/16in. Neon 125V Wire Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:

46 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$13.46 $13.46
$9.87 $98.70
$7.99 $799.00
$6.98 $3,490.00
$6.45 $6,450.00
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Neon
Wire Leads
-
125 V
Green
36
Bulk
Brand: VCC
Current Rating: -
Life: 25000 Hour
Mounting Style: Press Fit
Power Rating: 330 mW
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 7.740 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Triad Magnetics F12-200-C2
Power Transformers POWER XFMR 12.6 Vct @ 200 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F12-200-C2
Cornell Dubilier 715P103516LD3
Film Capacitors 1600V 10nF ORANGE DROP
Phoenix Contact 2961118
General Purpose Relays REL-MR- 60DC/21 REPLACEMENT RELAY
VCC 2110A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
Schurter C20F.0101
AC Power Entry Modules C20F APPLIANCE INLET FILT
NKK Switches WR18AF
Rocker Switches SPDT 15A SEALED
Amphenol AC3MDZB
XLR Connectors 3 POLE ML D FLNG NICKEL FINISH
Bel ST-2-12
Power Transformers 50\60 Hz, Laminated Transformer
Carling Technologies 2GK51-73
Toggle Switches 2-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
VCC 2111A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE