4303F5

VCC
606-4303F5

4303F5

Mfr.:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,597

Stock:

1,597 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.745 $7.45
$0.484 $48.40
$0.379 $379.00
$0.321 $642.00
$0.308 $3,080.00
$0.305 $7,625.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
563 nm
10 mcd
90 deg
10 mA
2.2 V
75 mW
3.3 mm
3.3 mm
4.7 mm
T-1 (3 mm)
- 25 C
+ 85 C
Green
3 mm
Dome
Diffused
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity ANT-5GWWS6-SMA
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black
onsemi BVSS138LT1G
MOSFET NFET 50V 200MA 3.5O
Vishay SS1H10-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
Amphenol 10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rcpt
Central Semiconductor 2N2222A PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Texas Instruments ISO1540DR
Digital Isolators Low-Power,Bidirec I2C Iso
Diodes Incorporated MMBT4401-7-F
Bipolar Transistors - BJT 40V 300mW
KEMET C1210C107M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20%
VCC 4303F1
Standard LEDs - Through Hole RED DIFFUSED
VCC 4303F7
Standard LEDs - Through Hole YELLOW DIFFUSED