4304H1

VCC
606-4304H1

4304H1

Mfr.:

Description:
Standard LEDs - Through Hole RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,517

Stock:

7,517 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.684 $6.84
$0.458 $45.80
$0.33 $330.00
$0.296 $592.00
$0.287 $2,870.00
$0.282 $7,050.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
630 nm
6.3 mcd
40 deg
20 mA
2 V
60 mW
5.69 mm
5.69 mm
8.4 mm
T-1 3/4 (5 mm)
Red
5 mm
Dome
Diffused
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 1.300 g
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments SN7447AN
BCD-To-Seven-Segment Decoder/Driver
Texas Instruments SN7404NE4
HEX INVERTERS
KOA Speer SPR1CT52R471J
1W 470 5%TR
Ohmite OM5115E-R58
510 Ohm 1W 5% 500 Volt
KOA Speer SPR1CT52R221J
1W 220 5%TR
Texas Instruments SN7402N
Quad 2-input Positive-NOR gates
Texas Instruments SN74HC08AN
Texas Instruments SN74LS90N
DECADE COUNTER
Texas Instruments SN7432N
Quad 2-input Positive-OR gates
Texas Instruments SN74F11N
Triple 3-Input Positive-AND Gate