5372T5-5V

607-5372T5-5V

5372T5-5V

Mfr.:
VCC

Description:
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.21 $4.21
$2.82 $28.20
$2.15 $215.00
$2.09 $418.00
$1.94 $970.00
$1.67 $1,670.00
$1.59 $3,180.00
$1.55 $7,750.00
$1.52 $15,200.00
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2 mm
583 nm
5 mcd
Through Hole
90 deg
Tinted, Diffused
10 mA
5 V
5370
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99