6063-001-534R

VCC
606-6063-001-534R

6063-001-534R

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED FLAT FACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:

590 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.57 $11.57
$8.18 $81.80
$7.40 $370.00
$6.48 $648.00
$5.90 $1,180.00
$5.14 $2,570.00
$4.96 $4,960.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
Red
Bulk
Brand: VCC
Current Rating: 1.9 mA
Lens Shape: Flat Round
Lens Transparency: Diffused
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 125 V
Unit Weight: 6.163 g
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
Molex 19193-0248
RING TERMINAL 6AWG VERSAKRIMP
Molex 19005-0001
FEMALE COUPLER INSULATED
Vishay P16NP104MAB15
100Kohms 20% Linear Plastic black
Alpha Wire FIT2213/32 BL103
3/32in ID SHRNK TUBN 4ft LTHS BLUE
Hammond 1457N1601BK
w/No Mounting Ends 6.3x2.15x4.09" Black