7387

VCC
606-CM7387

7387

Mfr.:

Description:
Lamps 28V .04A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,923

Stock:

1,923 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$2.01 $20.10
$1.48 $148.00
$1.34 $670.00
$1.07 $1,070.00
$1.04 $5,200.00
$1.02 $10,200.00
Product Attribute Attribute Value
VCC
Product Category: Lamps
RoHS:  Details
Incandescent
Bi-Pin
T-1 3/4
28 V
0.3 MSCP
Bulk
Brand: VCC
Life: 7000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1 g

CNHTS:
8539299900
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Image Description
Renesas Electronics CA3140EZ
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
TE Connectivity M81714/60-20-01
Socket Junction Modules CTJ120E01B-513 [V001] ELEC MODULE
Mill-Max 210-43-316-41-001000
IC & Component Sockets 16P SOLDER CLOSED
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
KOA Speer CF1/4C2R7J
Carbon Film Resistors - Through Hole 2.7ohms 5%
Texas Instruments LM2902N
Operational Amplifiers - Op Amps Quad Op Amp