7511A85

VCC
606-7511A85

7511A85

Mfr.:

Description:
LED Light Pipes LIGHT PIPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,540

Stock:

8,540 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.69 $2.69
$1.60 $16.00
$1.28 $128.00
$1.19 $595.00
$0.99 $990.00
$0.954 $1,908.00
$0.923 $4,615.00
$0.897 $8,970.00
25,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
PCB Mount
Right Angle
Round
14 mm
Bulk
Brand: VCC
Dimensions: 3.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 392.714 mg

CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99
Image Description
KOA Speer HV73V2BTTD1004F
Thick Film Resistors - SMD 0.25W 1Mil Ohm 1% TCR=100
Diodes Incorporated D24V0S1U2TQ-7
ESD Suppressors / TVS Diodes General Protection PP SOD523 T&R 3K
TE Connectivity 1367073-1
I/O Connectors SFP 20P SMT ASSY
Panasonic EEH-ZA1J220XP
Aluminium Organic Polymer Capacitors 22uF 63volt AEC-Q200
Wurth Elektronik 744066100
Power Inductors - SMD WE-TPC 1038 10uH 3.6A .028Ohm
Vishay TP0610K-T1-E3
MOSFET -60V Vds 20V Vgs SOT-23
TE Connectivity 1565917-4
DIMM Connectors .6MM 200D R/SM 1.8V DIMM SO DDR
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
VCC 7511B11
LED Light Pipes CML LIGHTPIPE
Amphenol RJE01-662-01
Modular Connectors / Ethernet Connectors MODULAR JACK