CMD9121VRCTR7-S

VCC
606-CMD9121VRCTR7-S

CMD9121VRCTR7-S

Mfr.:

Description:
Standard LEDs - SMD RED 2.0V 20MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.972 $0.97
$0.638 $6.38
$0.421 $42.10
$0.326 $326.00
$0.293 $732.50
$0.264 $2,640.00
$0.261 $6,525.00
$0.249 $12,450.00
100,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
Red LEDs
Red
2.5 mm
2 mm
Cut Tape
Brand: VCC
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99