CMD9521VGCTR9-S

VCC
606-CMD9521VGCTR9-S

CMD9521VGCTR9-S

Mfr.:

Description:
Standard LEDs - SMD GRN 2.1V 20MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.692 $6.92
$0.457 $45.70
$0.352 $352.00
$0.318 $795.00
$0.287 $2,870.00
$0.282 $7,050.00
$0.271 $13,550.00
100,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
Green LEDs
Green
2.2 mm
2.1 mm
Cut Tape
Brand: VCC
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99