CMDA19AG7D1S-S

VCC
606-CMDA19AG7D1S-S

CMDA19AG7D1S-S

Mfr.:

Description:
Standard LEDs - SMD GRN 520nm 145mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.86 $4.86
$3.45 $34.50
$3.21 $160.50
$2.71 $271.00
$2.61 $522.00
$2.37 $1,185.00
$2.17 $2,170.00
$2.07 $5,175.00
$2.04 $10,200.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
Green LEDs
0603 (1608 metric)
Green
20 mA
3.4 V
520 nm
145 mcd
140 deg
98 mW
1.6 mm
0.6 mm
0.8 mm
- 30 C
+ 85 C
1 mm x 0.8 mm
Rectangular
Diffused
Cut Tape
Brand: VCC
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99