CNX_410_018_E02_4_1_08

VCC
593-CNX410018E024108

CNX_410_018_E02_4_1_08

Mfr.:

Description:
LED Mounting Hardware LED Conn 180ohm 8" CNX410018E024108

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.74 $3,370.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
LED Cable Assemblies
T-1 3/4 (5 mm)
Polyester (PBT)
Black, White
203.2 mm
0.8 mm to 3.2 mm
Bulk
Brand: VCC
Mounting Style: Panel Mount
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Watertight
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
VCC CNX_V02_NTP
Locking Header CNXV02NTP