CNX_440_E02_4_1_06

VCC
593-CNX440E024106

CNX_440_E02_4_1_06

Mfr.:

Description:
LED Mounting Hardware LED Conn, Wired 6" CNX440E024106

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

299
Expected 20-Oct-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.71 $11.71
$8.49 $84.90
$7.94 $397.00
$6.74 $674.00
$6.35 $1,270.00
$6.08 $3,040.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
Thermoplastic (TP)
0.787 mm to 3.175 mm
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2.550 g
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.

Image Description
Citel DS42S-120
Surge Suppressors Din Rail AC Power Surge Suppressor, 40kA max, 240/120V Split Phase, 2P
ECS ECS-327TXO-30-TR
TCXO Oscillators 32.768khZ TCXO 3.0V +/-5 PPM -40 +85 3.28 X 2.5
Vishay IHLP1212BZEV1R0M5A
Power Inductors - SMD 1 ohms 20% High Temp AEC-Q200
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Murata GRM155R71A474KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 10% 0402 X7R
Anderson Power Products 1327G6-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK - BULK
Anderson Power Products 269G3-LPBK
Heavy Duty Power Connectors PP45 HD LOOSE CONT #10-14 AWG
Amphenol 17-10000
Modular Connectors / Ethernet Connectors RJ45 RCPT SHIELDED PLASTIC IP67
Anderson Power Products 1327G7-BK
Heavy Duty Power Connectors PP15/45 HOUSING ONLY WHITE - BULK
Anderson Power Products 1337G1
Heavy Duty Power Connectors PCB45 HORIZ (TOP) RA LP CONT.