CNX_C_X_4_1_24

VCC
593-CNXCX4124

CNX_C_X_4_1_24

Mfr.:

Description:
LED Mounting Hardware LED Cable Assem 5mm CNXCX4124

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,412

Stock:

1,412 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$9.66 $9.66
$7.53 $75.30
$7.08 $354.00
$6.06 $606.00
$5.38 $2,690.00
$4.83 $4,830.00
$4.62 $11,550.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
T-1 3/4 (5 mm)
Thermoplastic (TP)
17.5 mm
Bulk
Brand: VCC
Outside Diameter: 9.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 5.376 g
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
Phoenix Contact 2761622
D-Sub Standard Connectors SUBCON 25/M-SH
Fair-Rite 2643803802
Ferrite Cable Cores 43 Round Cable Core Z=108 OHM @100 MHz
Amphenol 112116
RF Connectors / Coaxial Connectors BNC STRAIGHT PLUG 58/LMR 195
Bulgin A104800AAC
LED Panel Mount Indicators A104800 BLACK ASSEMBLED
Amphenol G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIXED PRECISION
Hammond 1590P1FL
Enclosures, Boxes & Cases Diecast Alum wFlange 6.1x1.81x3.3"Natural
Heyco 3222
Cable Glands, Strain Reliefs & Cord Grips .45" - .705" CABLE PG HUB BLACK