CTHOVERLAYALARM

VCC
593-CTHOVERLAYALARM

CTHOVERLAYALARM

Mfr.:

Description:
LED Lenses OVERLAY ALARM PRICE PERSHEET 100PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.77 $17.70
$1.23 $123.00
$1.16 $580.00
$1.02 $1,020.00
$1.00 $5,000.00
$0.975 $9,750.00
Product Attribute Attribute Value
VCC
Product Category: LED Lenses
RoHS:  Details
Overlays
-
Black
-
Polycarbonate (PC)
Brand: VCC
Height: -
Mounting Style: Adhesive Mount
Packaging: Bulk
Product Type: LED Lenses
Shape: Square
Factory Pack Quantity: 100
Style: Alarm
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant

CNHTS:
3919909000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99

Capacitive Touch Overlays

VCC Capacitive Touch Overlays are reverse-printed standard icons designed for CTH and CSM capacitive touch sensor displays. These overlays feature standard icons, including arrows, on/off, and alarms. These icons combine interactive control with color identification to simplify and accelerate user interaction with any device. The icons are reverse printed for capacitive touch sensor LED backlighting, and an optically clear adhesive is used for easy installation and long-term durability. Typical applications include mobile communication devices, touchscreen monitors, Point of Sale (PoS) terminals, and food service appliances.