FLX3_02

VCC
593-FLX302

FLX3_02

Mfr.:

Description:
LED Light Pipes Flexible Lightpipe FLX3 02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:

186 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.78 $5.78
$4.10 $41.00
$3.89 $194.50
$3.34 $334.00
$3.21 $642.00
$2.82 $1,410.00
$2.48 $2,480.00
$2.43 $12,150.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Black
Panel Mount
Vertical
3 mm
Round
2 in
Fiber Optic
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: FLX3 02

CNHTS:
3926909090
CAHTS:
8544700090
USHTS:
3926909985
TARIC:
8541401000
MXHTS:
85447001
ECCN:
EAR99

Flexfire™ Flexible Light Pipes

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. 

VCC Flexfire™ FLX Series Flexible Light Pipes - Expansion - 3mm

VCC has expanded its line of Flexfire FLX Series Flexible LED Light Pipes to include light pipes for a smaller 3mm footprint. The FLX3 Light Pipes are also available in lengths of 2", 4", 6", 8", and 12", and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Learn more

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.

View all the VCC Flexfire FLX Series Flexible LED Light Pipes

Image Description
Honeywell 12NT1-3
Toggle Switches Toggle SW 2POLE 2POS SOLDER TERM STD LVR
Digilent 240-134
Test Clips BNC to Alligator Clip Cable Product Kit
Phoenix Contact 2961192
Industrial Relays REL-MR- 24DC/21-21 REPLACEMENT RELAY
Aven 18480EZ
Pliers & Tweezers E-Z Pik 6-Piece Tweezer Set
VCC THR_22
LED Mounting Hardware Coupler THR 22
Amphenol 10132798-011100LF
Board to Board & Mezzanine Connectors 2.15mm Height,Dbl Rw 10P,Recept,Connecto
Amphenol 10132797-011100LF
Board to Board & Mezzanine Connectors 2.3mm Height, Dbl Rw 10P, Plug, Connecto
Amphenol SC000259
Circular Metric Connectors Socket contact 1.0mm,Crimp 18-22AWG
Littelfuse JLLN150.X
Industrial & Electrical Fuses 150A 300VAC 125VDC Class T
VCC FLX3_06
LED Light Pipes Flexible Lightpipe FLX3 06