L65DY12L

VCC
593-L65DY12L

L65DY12L

Mfr.:

Description:
LED Panel Mount Indicators PMI .33" LED Yellow 12V Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:

155 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.56 $35.60
$3.00 $150.00
$2.96 $296.00
$2.88 $576.00
$2.80 $1,400.00
$2.58 $2,580.00
$2.56 $6,400.00
$2.53 $12,650.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel
Straight Lead
Diffused
5 mm
10 mA
12 V
592 nm
15 mcd
Dome
Bulk
Brand: VCC
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 30 deg
CAHTS:
8531909090
USHTS:
8531907500
TARIC:
8531900000
ECCN:
EAR99

L65 5mm LED Panel Mount Indicators

VCC L65 Series 5mm LED Panel Mount Indicators provide high contrast, fast on/off cycling, low energy consumption and low heat output, which delivers long operating life of more than 100,000 hours. They are shock and impact resistant, improving the overall reliability of the equipment. They feature an integrated reflector that maximizes light output and distribution. Their recessed design offers a 30º or 45º viewing angle. These LEDs are water, dust and oil resistant when used with the optional 593-SPC301 O-ring Gasket. L65 Series LEDs achieve brightness in microseconds and are ideal for new and retrofit designs.

Image Description
TE Connectivity ANT-W63ws4-RPS
Antennas WiFi 6/WiFi 6E Multiband Hinged Dipole Blade Antenna, External Connector Mount, RP-SMA Plug
CUI Devices CFM-8015BF-140-363
DC Fans dc axial fan, 80 mm square, 15 mm, 12 Vdc, ball, 4000 RPM, 46.47 CFM
Intel AX201.D2WG
Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro
CUI Devices CFM-4010B-050-195
DC Fans dc axial fan, 40 mm square, 10 mm, 5 Vdc
ROBOTIS 902-0135-000
AC, DC & Servo Motors XL430-W250-T
Bud Industries CU-793
Enclosures, Boxes & Cases Utilibox Style E Plastic Utility Box Plastic Utility Box (4.1 X 2.2 X 2 In)
Phoenix Contact 1912692
Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1924156
Pluggable Terminal Blocks 9 Pos 5.08mm pitch Through Hole Header
VCC L65DR12L
LED Panel Mount Indicators PMI .33" LED Red 12V Wire
VCC L65DG12L
LED Panel Mount Indicators PMI .33" LED Green 12V Wire