LPC_024_CTP

VCC
593-LPC024

LPC_024_CTP

Mfr.:

Description:
LED Light Pipes Round Lightpipe LPC024CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,882

Stock:

9,882 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.97 $9.70
$0.703 $70.30
$0.679 $339.50
$0.546 $546.00
$0.497 $994.00
$0.488 $4,880.00
$0.478 $11,950.00
50,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
6.1 mm
Acrylic, Optical Grade
LPC
Bulk
Brand: VCC
Dimensions: 4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Cliplite
Unit Weight: 157.130 mg

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8204110030
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
VCC RTN_150
LED Mounting Hardware RING MOUNTING RTN150
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
Image Description
Littelfuse 0154001.DRT
Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Panduit ABMM-A-C
Cable Tie Mounts Cable Tie Mount Adh .75x.75 19.1mm
Molex 22-12-2044
Headers & Wire Housings R/A PCB HDR 4P GOLD FRICTION LOCK
VCC RTN_150
LED Mounting Hardware RING MOUNTING RTN150
VCC LPC_020_CTP
LED Light Pipes Round Lightpipe LPC020CTP
3M SJ5382
Mounting Fixings SJ5382 CLEAR BUMPONS 144 PER PAD
TDK B72214S0321K101
Varistors 320VAC 10% 14mm StandarD
Molex 51110-1260
Headers & Wire Housings CRIMP HOUSING 12P center plrzatn ramp
Bourns 3299Y-1-102LF
Trimmer Resistors - Through Hole 1Kohms Standoffs Vertical Adjust 3/8
VCC LPC_026_CTP
LED Light Pipes Round Lightpipe LPC026CTP